
IC, AUDIO AMPLIFIER, CLASS D, MLPQ-48 - More Details
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRS2093MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2093MTRPBF technical specifications.
| Fall Time | 40ns |
| Frequency | 800kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.2W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 8 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 6.2W |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 100ms |
| Turn-On Delay Time | 145us |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRS2093MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
