
The IRS20954SPBF is a dual power switch from International Rectifier, packaged in a surface mount SOIC case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can supply up to 1.2A of current and withstand a maximum power dissipation of 1W. It is not Reach SVHC compliant.
Sign in to ask questions about the International Rectifier IRS20954SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS20954SPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS20954SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
