
The IRS20955PBF is a dual 2-channel power driver from International Rectifier. It is packaged in a PDIP and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 1W. It is compliant with RoHS regulations and is not radiation hardened.
International Rectifier IRS20955PBF technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
