MOSFET DRIVER, HIGH/LOW-SIDE, NSOIC-16; Driver Configuration:High Side and Low Side; Peak Output Current:2A; Supply Voltage Min:10V; Supply Voltage Max:15V; Driver Case Style:NSOIC; No. of Pins:16; Input Delay:120ns; MSL:-
International Rectifier IRS20965SPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 200V |
| Min Supply Voltage | -5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 500W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.023492oz |
| RoHS | Not Compliant |
No datasheet is available for this part.