MOSFET DRIVER, HIGH/LOW-SIDE, NSOIC-16; Driver Configuration:High Side and Low Side; Peak Output Current:2A; Supply Voltage Min:10V; Supply Voltage Max:15V; Driver Case Style:NSOIC; No. of Pins:16; Input Delay:120ns; MSL:- ;RoHS Compliant: Yes
International Rectifier IRS20965STRPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.023492oz |
| RoHS | Not Compliant |
No datasheet is available for this part.