
The IRS21064STRPBF is a dual power driver from International Rectifier, packaged in a surface mount SOIC N package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum output current of 600mA and a maximum supply voltage of 20V. It features a propagation delay of 300ns and a turn-on delay time of 220ns.
International Rectifier IRS21064STRPBF technical specifications.
| Package/Case | SOIC N |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 290mA |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180uA |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 220ns |
| RoHS | Compliant |
No datasheet is available for this part.
