
The IRS21091PBF is a dual N-channel MOSFET driver from International Rectifier, packaged in a PDIP with a height of 5.33mm, length of 10.92mm, and width of 7.11mm. It operates between -40°C and 125°C and is RoHS compliant. The device can handle a maximum supply voltage of 20V and a maximum power dissipation of 1W. It has a propagation delay of 950ns and a turn-off delay time of 200ns, with an output current of 290mA and a supply current of 1.6mA.
International Rectifier IRS21091PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 80ns |
| Height | 5.33mm |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 290mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 950ns |
| RoHS Compliant | Yes |
| Supply Current | 1.6mA |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 750ns |
| Width | 7.11mm |
| RoHS | Compliant |
No datasheet is available for this part.
