
Driver 600V 0.6A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R
International Rectifier IRS21091STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.6mA |
| Output Current | 290mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 950ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 750ns |
| Weight | 0.019048oz |
| RoHS | Compliant |
No datasheet is available for this part.
