
The IRS2109SPBF is a dual N-channel power MOSFET driver from International Rectifier. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The device is RoHS compliant and has a maximum supply voltage of 20V. It can handle a maximum output current of 600mA and has a release time of 200ns. The IRS2109SPBF is packaged in an SOIC-8 case and is lead free.
Sign in to ask questions about the International Rectifier IRS2109SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2109SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Release Time | 200ns |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2109SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
