MOSFET DRIVER, HIGH/LOW-SIDE, DIP-14; Driver Configuration:High Side and Low Side; Peak Output Current:2.5A; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:DIP; No. of Pins:14; Input Delay:130ns; Output Delay:120ns;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
International Rectifier IRS2110-1PBF technical specifications.
| RoHS Compliant | Yes |
| RoHS | Compliant |