
The IRS2111SPBF is a dual power driver from International Rectifier, packaged in a 5mm long SOIC case with a 1.5mm height. It is designed to operate between -40°C and 125°C, and is RoHS compliant. The device can handle a maximum supply voltage of 20V and a maximum output current of 600mA. It has a release time of 150ns and is suitable for surface mount applications.
Sign in to ask questions about the International Rectifier IRS2111SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2111SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Release Time | 150ns |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2111SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
