MOSFET DRIVER, HIGH/LOW-SIDE, SOIC16, FULL REEL; Driver Configuration:High Side and Low Side; Peak Output Current:2.5A; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:SOIC; No. of Pins:16; Input Delay:130ns; MSL:- ;RoHS Compliant: Yes
International Rectifier IRS2113STRPBF technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 2.5A |
| Max Supply Voltage | 20V |
| Output Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.