
The IRS2117PBF is a high-speed power MOSFET driver from International Rectifier, packaged in a PDIP case and designed for through-hole mounting. It operates over a temperature range of -40°C to 125°C and can handle a maximum output current of 600mA. The device has a maximum supply voltage of 20V and a propagation delay of 200ns. The IRS2117PBF is not RoHS compliant and is not Reach SVHC compliant.
Sign in to ask questions about the International Rectifier IRS2117PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2117PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 65ns |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | No |
| Release Time | 105ns |
| RoHS Compliant | No |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRS2117PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
