
The IRS2153DPBF is a dual driver IC from International Rectifier, packaged in a PDIP with a through hole mount. It operates between -40°C and 125°C and has a maximum supply voltage of 16.8V and minimum supply voltage of 10.1V. The device can handle a maximum output current of 260mA and has a release time of 50ns. It is RoHS compliant and not Reach SVHC compliant.
Sign in to ask questions about the International Rectifier IRS2153DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2153DPBF technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 260mA |
| Max Supply Voltage | 16.8V |
| Min Supply Voltage | 10.1V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 16.8V |
| Reach SVHC Compliant | No |
| Release Time | 50ns |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2153DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
