
The IRS2153DSPBF is a dual DC-DC controller from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum output current of 260mA and a maximum output voltage of 625V. It is designed for use in DC-DC converter applications and is suitable for surface mount assembly.
International Rectifier IRS2153DSPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 260mA |
| Max Output Voltage | 625V |
| Max Supply Voltage | 16.8V |
| Min Supply Voltage | 10.1V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 180mA |
| Output Voltage | 625.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
