
Fully Integrated Ballast Control IC 16-Pin SOIC N T/R
International Rectifier IRS2158DSTRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Frequency | 48.5kHz |
| Lead Free | Lead Free |
| Max Frequency | 73kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 260mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
No datasheet is available for this part.
