
The IRS2168DPBF is a single channel power driver from International Rectifier. It operates within a temperature range of -25°C to 125°C and has a maximum power dissipation of 1.8W. The device is packaged in a DIP format and is suitable for through hole mounting. It has a maximum output current of 260mA and an output voltage of 15.5V. The IRS2168DPBF is RoHS compliant and is available in quantities of 25 per rail/tube packaging.
Sign in to ask questions about the International Rectifier IRS2168DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2168DPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 50ns |
| Frequency | 46.5kHz |
| Height | 4.94mm |
| Length | 21.33mm |
| Max Frequency | 89kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.8W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 15.6V |
| Min Supply Voltage | 12.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Operating Supply Current | 10mA |
| Output Current | 260mA |
| Output Voltage | 15.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 7.2mA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2168DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
