The IRS2168DSPBF is a single-channel integrated circuit from International Rectifier. It is packaged in a surface-mount SOIC package and operates over a temperature range of -25°C to 125°C. The device has a maximum power dissipation of 1.4W and a maximum supply current of 10mA. It is RoHS compliant and not radiation hardened.
International Rectifier IRS2168DSPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Frequency | 46.5kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 15.6V |
| Output Current | 260mA |
| Output Voltage | 15.5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 120ns |
| Type | Integrated Circuit (IC) |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.