The IRS21814SPBF is a dual power MOSFET driver from International Rectifier. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and has a maximum supply voltage of 20V. It can deliver a maximum output current of 2.3A and has a release time of 220ns.
International Rectifier IRS21814SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Release Time | 220ns |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.
