
The IRS2181PBF is a dual high and low-side power MOSFET driver from International Rectifier. It operates over a temperature range of -40°C to 125°C and can handle a maximum output current of 2.3A. The device is packaged in a lead-free PDIP and is RoHS compliant. It features a propagation delay of 330ns and a turn-off delay time of 35ms. The IRS2181PBF is suitable for a variety of applications including motor control and power supplies.
Sign in to ask questions about the International Rectifier IRS2181PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2181PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Output Voltage | 20V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.9A |
| Output Voltage | 620V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 330ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 35ms |
| Turn-On Delay Time | 35us |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2181PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
