
The IRS21844PBF is a dual FET driver with a maximum output current of 2.3A and a maximum supply voltage of 20V. It is packaged in a PDIP package and is suitable for operation over a temperature range of -40°C to 125°C. The device is lead-free and RoHS compliant. It is designed for through-hole mounting and has two channels for driving FETs. The IRS21844PBF is not Reach SVHC compliant.
International Rectifier IRS21844PBF technical specifications.
| Package/Case | PDIP |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
No datasheet is available for this part.