
The IRS21853SPBF is a dual 2A power MOSFET driver from International Rectifier, packaged in a SOIC case with a surface mount termination. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.25W. The device features a propagation delay of 170ns and a turn-off delay time of 170ns. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the International Rectifier IRS21853SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS21853SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75uA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 170ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21853SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
