
The IRS21853STRPBF is a dual MOSFET driver from International Rectifier, packaged in a surface mount SOIC package. It can handle a maximum output current of 2A and has a maximum power dissipation of 1.25W. The device operates within a temperature range of -40°C to 125°C and is RoHS compliant. The IRS21853STRPBF has a propagation delay of 170ns and a fall time of 50ns.
Sign in to ask questions about the International Rectifier IRS21853STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS21853STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Propagation Delay | 170ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21853STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
