
HIGH VOLTAGE AND PROGRAMMABLE RAMP SLOPE CONTROL GATE DRIVER FOR MOSFET AND IGBT
Sign in to ask questions about the International Rectifier IRS21856STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS21856STRPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 120uA |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21856STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
