
GATE DRIVER, HI SIDE, DUAL, 16SOIC
International Rectifier IRS21858SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Height | 1.5mm |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 290mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 160ns |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.
