600 V high-side and low-side gate driver IC with separate pin for logic ground, SOIC 14N, RoHS
International Rectifier IRS21864STRPBF technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 4A |
| Max Supply Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.