
The IRS21956SPBF is a dual power driver from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and can supply up to 500mA of current. The device is lead-free and available in a rail/Tube packaging format with 36 units per package.
Sign in to ask questions about the International Rectifier IRS21956SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS21956SPBF technical specifications.
| Package/Case | SOIC |
| Height | 2.64mm |
| Lead Free | Lead Free |
| Length | 12.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21956SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
