
The IRS2301STRPBF is a dual-channel power switch from International Rectifier, packaged in a surface mount SOIC case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can handle a maximum power dissipation of 625mW and supply voltages up to 20V. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the International Rectifier IRS2301STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2301STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2301STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
