
The IRS2330DSPBF is a dual 6-channel power driver from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 500mA per channel. The device has a maximum supply voltage of 20V and a maximum power dissipation of 1.6W. It is RoHS compliant and not SVHC compliant.
Sign in to ask questions about the International Rectifier IRS2330DSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2330DSPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 2.35mm |
| Length | 18.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Voltage | 20V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Propagation Delay | 700ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-Off Delay Time | 500ns |
| Turn-On Delay Time | 50ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2330DSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
