
The IRS2332DJPBF is a dual 6-channel driver from International Rectifier. It is packaged in a PLCC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 20V and a maximum output current of 500mA. The driver has a maximum power dissipation of 2W and a propagation delay of 700ns. It is RoHS compliant and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Fall Time | 55ns |
| Height | 3.59mm |
| Length | 16.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 6 |
| On-State Resistance | 75R |
| Output Current | 200mA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Propagation Delay | 700ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 500ns |
| Turn-On Delay Time | 50ns |
| Width | 16.66mm |
| RoHS | Compliant |
