
IC, GATE DRIVER, HV, 3PHASE, 44PLCC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRS23364DJPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Fall Time | 75ns |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Propagation Delay | 750ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 0.00075ms |
| Turn-On Delay Time | 750ps |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS23364DJPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
