
The IRS2336DJTRPBF is a 6-channel power driver from International Rectifier, packaged in a PLCC case for surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 20V and a maximum output current of 200mA. With a propagation delay of 750ns and turn-on/turn-off delay times of 530ns, this driver is suitable for high-speed applications. The device can dissipate up to 2W of power.
International Rectifier IRS2336DJTRPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 75ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350uA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Propagation Delay | 750ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 530ns |
| Turn-On Delay Time | 530ns |
| RoHS | Compliant |
No datasheet is available for this part.
