The IRS2336DMTRPBF is a 6-channel power driver from International Rectifier with a maximum output current of 200mA and a maximum power dissipation of 2W. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in a tape and reel format for surface mount applications. The IRS2336DMTRPBF features a propagation delay of 750ns and a turn-on delay time of 750ns. It is designed for use in a variety of applications including power management and motor control.
Sign in to ask questions about the International Rectifier IRS2336DMTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2336DMTRPBF technical specifications.
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350uA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Propagation Delay | 750ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 530ns |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2336DMTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.