
The IRS2336DSTRPBF is a 6-channel power driver from International Rectifier, packaged in a surface mount SOIC case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can handle a maximum output current of 200mA and a maximum power dissipation of 1.6W, with a maximum supply voltage of 20V and a minimum supply voltage of 10V. The IRS2336DSTRPBF features a propagation delay of 750ns and a turn-on/turn-off delay time of 530ns.
International Rectifier IRS2336DSTRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350uA |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Propagation Delay | 750ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 530ns |
| Turn-On Delay Time | 530ns |
| Weight | 0.078125oz |
| RoHS | Compliant |
No datasheet is available for this part.
