
The IRS2336JPBF is a 6-channel power switch from International Rectifier, packaged in a PLCC with a maximum operating temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 20V and a maximum output current of 350mA. The device has a propagation delay of 750ns and a fall time of 75ns. It is RoHS compliant and available in a rail/Tube packaging configuration.
International Rectifier IRS2336JPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 75ns |
| Height | 4.06mm |
| Length | 16.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount, Through Hole |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 350mA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Propagation Delay | 750ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2336JPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
