
The IRS2509SPBF is a dual power switch from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and can handle up to 625mW of power dissipation. The device can supply up to 200mA of current and has a turn-on delay time of 60ns. It is not compliant with RoHS or SVHC regulations.
Sign in to ask questions about the International Rectifier IRS2509SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2509SPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 95 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 60ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRS2509SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
