
The IRS2530DSPBF is a dual power switch from International Rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 625mW and a maximum supply voltage of 16.6V. The device is packaged in a SOIC package and is designed for surface mount applications. It operates at a frequency of up to 115kHz and has a fall time of 80ns. The IRS2530DSPBF is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the International Rectifier IRS2530DSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2530DSPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Frequency | 115kHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Frequency | 115kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 11.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 15.6V |
| Output Current | 260mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | DIM8™ |
| Supply Current | 5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2530DSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
