
Gate Drivers Ballast Cntrl IC 600V .500A
Sign in to ask questions about the International Rectifier IRS2530DSTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2530DSTRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Frequency | 115kHz |
| Lead Free | Lead Free |
| Max Frequency | 115kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 14.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Output Current | 260mA |
| Output Voltage | 15.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DIM8™ |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2530DSTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.