
Gate Drivers Magnetic Replacement Ballast 600V 15.6V
International Rectifier IRS2538DSTRPBF technical specifications.
| Package/Case | SO |
| Fall Time | 50ns |
| Frequency | 85.6kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
No datasheet is available for this part.