
INTERNATIONAL RECTIFIER IRS25411PBF LED DRIVER, BUCK, HISTERETIC, 8PDIP
Sign in to ask questions about the International Rectifier IRS25411PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS25411PBF technical specifications.
| Package/Case | PDIP |
| Frequency | 500kHz |
| Height | 5.33mm |
| Length | 10.92mm |
| Max Input Voltage | 27.6V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14.25V |
| Min Supply Voltage | 13.75V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 500 kHz |
| Operating Supply Voltage | 14V |
| Output Current | 500mA |
| Output Voltage | 16.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS25411PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
