
INTERNATIONAL RECTIFIER IRS25411SPBF LED DRIVER, BUCK, HISTERETIC, 8SOIC
Sign in to ask questions about the International Rectifier IRS25411SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS25411SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Input Voltage | 27.6V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14.25V |
| Min Supply Voltage | 13.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 500 kHz |
| Operating Supply Voltage | 14V |
| Output Current | 500mA |
| Output Voltage | 16.6V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS25411SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
