
INTERNATIONAL RECTIFIER IRS2541SPBF DRIVER, HALF BRIDGE, LED BUCK REG
Sign in to ask questions about the International Rectifier IRS2541SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2541SPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 15.6V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 14.25V |
| Min Supply Voltage | 13.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Supply Voltage | 14V |
| Output Current | 200mA |
| Output Current per Channel | 500mA |
| Output Voltage | 625.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 30ns |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Switching Frequency-Max | 500kHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2541SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
