
The IRS2552DSPBF is a dual power driver from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.4W. The device is RoHS compliant and has a maximum supply voltage of 16.6V and a minimum supply voltage of 14.6V. It can handle a maximum supply current of 10mA and has a maximum frequency of 71kHz. The device is lead free and available in a rail/Tube packaging with 45 units per package.
Sign in to ask questions about the International Rectifier IRS2552DSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2552DSPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 45ns |
| Lead Free | Lead Free |
| Max Frequency | 71kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 14.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2552DSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.