
The IRS2580DSPBF is a single output DC-DC converter with a maximum supply voltage of 18V and an output current of 260mA. It is packaged in a surface mount SOIC package with a length of 5mm. The device is lead free and has no radiation hardening. It is not Reach SVHC compliant. The IRS2580DSPBF is an integrated circuit with one output and one driver.
Sign in to ask questions about the International Rectifier IRS2580DSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2580DSPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 260mA |
| Output Voltage | 18V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Type | Integrated Circuit (IC) |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRS2580DSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
