
LED Flyback Control Ic
International Rectifier IRS2983STRPBF technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 18V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 14V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LEDrivIR™ |
| Topology | Flyback, Buck-Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.
