The IRS4426SPBF is a dual power driver from International Rectifier, packaged in a surface mount SOIC package. It can handle a maximum output current of 3.3A and supply voltage of 20V, with a minimum supply voltage of 6V. The device operates over a temperature range of -40°C to 125°C. It is RoHS compliant and features a fall time of 55ns.
International Rectifier IRS4426SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 55ns |
| Height | 1.5mm |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.