
IGBT / MOSFET, 50 ns, DIP-8; Driver Configuration:Low Side; Peak Output Current:2.3A; Supply Voltage Min:6V; Supply Voltage Max:20V; Driver Case Style:DIP; No. of Pins:8; Input Delay:50ns; Output Delay:50ns; Packaging:Each; MSL:-
International Rectifier IRS4427PBF technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
