The IRS4427SPBF is a dual N-channel MOSFET from International Rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 20V and a minimum supply voltage of 6V. The device is mounted using surface mount technology and has a package case of SOIC. The MOSFET has a fall time of 55ns and a maximum output current of 3.3A.
International Rectifier IRS4427SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 55ns |
| Height | 1.5mm |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.