Integrated Power Module T/R
International Rectifier IRSM836-024MATR technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.