Micro-Integrated Power Module, 500V, 4.0A, 37-Pin PQFN Pb Free T/R 2k
International Rectifier IRSM836-045MATRPBF technical specifications.
| Package/Case | Module |
| Length | 12mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.